Reference Only

SB4011NOHG-2C

Pushbutton Switches - Industrial Series SB40 3 AMP, Momentary

Manufacturer:

Mfr Part:
SB4011NOHG-2C

TTI Part:
SB4011NOHG-2C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Cap ColorRed
Termination StyleSolder Lug
Housing MaterialPhenolic Resin
SeriesSB40
Contact PlatingGold
Flammability RatingUL 94 V-0
Life10000 Cycle
Mounting StylePanel Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.18$10.18
$8.82$2,205.00
$7.84$19,600.00
Need more?

Associated Parts

AT475C NKK Switches

NKK Switches

Switch Bezels / Switch Caps .201" RND RED CAP
AT475F NKK Switches

NKK Switches

Switch Bezels / Switch Caps .201" DIA GREEN CAP
AT496A NKK Switches

NKK Switches

Switch Bezels / Switch Caps .295" RND BLK CAP
AT496C NKK Switches

NKK Switches

Switch Bezels / Switch Caps .295" RND RED CAP
AT496B NKK Switches

NKK Switches

Switch Bezels / Switch Caps .295" RND WHT CAP
AT475B NKK Switches

NKK Switches

Switch Bezels / Switch Caps .201" RND WHT CAP
AT475A NKK Switches

NKK Switches

Switch Bezels / Switch Caps .201" RND BLK CAP
Sign in to add projects and notes