Reference Only

SB4011NOH-2F

Pushbutton Switches - Board Mount SPST OFF(ON) SOLDER LUG 3A .394 GRN CAP

Manufacturer:

Mfr Part:
SB4011NOH-2F

TTI Part:
SB4011NOH-2F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesSB40
TypeSealed
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating3 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Cap ColorGreen
Contact PlatingSilver
Flammability RatingUL 94 V-0
Housing MaterialPhenolic Resin
Life10000 Cycle
Mounting StyleBushing Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.36$7.36
$6.43$64.30
$6.31$157.75
$6.18$309.00
$5.47$547.00
$5.17$1,292.50
$4.94$2,470.00
Need more?

My Notes

Sign into see notes.