Reference Only

SB221TNO

Pushbutton Switches - Industrial SPST OFF-(ON) NO 3A SCREW LUG

Manufacturer:

Mfr Part:
SB221TNO

TTI Part:
SB221TNO

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC250 VAC
Current Rating3 A
Cap ColorBlack
Termination StyleScrew
Housing MaterialPhenolic Resin
SeriesSB
Actuator StyleWithout Cap
Contact PlatingSilver
FeaturesButton/cap ordered separately
Life10000 Cycle
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesSB-221TN/O

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.76$97.60
Need more?
Sign in to add projects and notes