Reference Only

SB221TNC

Pushbutton Switches SPDT ON(OFF) SB SERIES

Manufacturer:

Mfr Part:
SB221TNC

TTI Part:
SB221TNC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesSB
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionON - (OFF)
ActuatorRound
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleScrew
Cap ColorBlack
Contact PlatingSilver
PackagingBulk
Actuator StyleRound
Housing MaterialPhenolic Resin
Life10000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.47$6.47
$5.93$1,482.50
$5.06$12,650.00
Need more?

Associated Parts

AT503M NKK Switches

NKK Switches

Switch Hardware 12MM HEX FACED NUT
AT504M NKK Switches

NKK Switches

Switch Hardware KNURLED FACE NUT
AT414F NKK Switches

NKK Switches

Switch Bezels / Switch Caps .520" RND GREEN CAP

My Notes

Sign into see notes.