Reference Only

SB221NO-DC

Pushbutton Switches - Industrial SPST OFF(ON) SOLDER LUG 3A .520 RED CAP

Manufacturer:

Mfr Part:
SB221NO-DC

TTI Part:
SB221NO-DC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC250 VAC
Current Rating3 A
Cap ColorRed
Termination StyleSolder Lug
Housing MaterialPhenolic Resin
SeriesSB
Actuator StyleRound
Contact PlatingSilver
Life10000 Cycle
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.62$431.00
$7.90$1,975.00
$6.74$16,850.00
Need more?
Sign in to add projects and notes