Reference Only

MBNR15S1G01

Pushbutton Switches - Board Mount SWITCH TOGGLE

Manufacturer:

Mfr Part:
MBNR15S1G01

TTI Part:
MBNR15S1G01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesM
TypeSnap-Action Pushbutton
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorPlunger, Round
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StyleSolder Lug
Contact PlatingGold
Actuator MaterialBrass
Actuator StylePlunger, Round
Flammability RatingUL94V-0
Life200000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleBushing Mount
Mounting TypePanel
PackagingEach
Power Rating0.4 VA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Cadmium (7440-43-9);Cadmium oxide (1306-19-0);Lead (7439-92

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.48$11.48
$9.91$2,477.50
$9.81$24,525.00
Need more?

My Notes

Sign into see notes.