Reference Only
MBNR15E1W01
Pushbutton Switches - Industrial SNAP-ACTION BUSHING MOUNT PUSHBUTTON
Datasheet
MBNR15E1W01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Plunger, Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 125 VAC | |
| Current Rating | 2 A | |
| Termination Style | Solder Lug | |
| Series | M | |
| Actuator Material | Brass | |
| Actuator Style | Plunger, Round | |
| Contact Plating | Silver | |
| Flammability Rating | UL94V-0 | |
| Life | 200000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Bushing Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Snap-Action Pushbutton |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);Lead (7439-92-1);Cadmium oxide (1306-19-0);Dechlorane plus; |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.50 | $8.50 | |
| $7.35 | $73.50 | |
| $7.16 | $179.00 | |
| $7.08 | $354.00 | |
| $7.00 | $700.00 | |
| $6.92 | $1,730.00 | |
| $6.84 | $3,420.00 | |
| $6.77 | $6,770.00 |
Need more?
Sign in to add projects and notes