Reference Only

MBN15SS2W13-CA

Pushbutton Switches BRACKET PC MOUNT MINIATURE PUSHBUTTON

Manufacturer:

Mfr Part:
MBN15SS2W13-CA

TTI Part:
MBN15SS2W13-CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesMB
ProductStandard Switches
TypeMiniature Pushbutton
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StyleBushing Mount
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating2 A, 3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC, 250 VAC
IP RatingIP67
Termination StylePC Pin with Bracket
Cap ColorBlack
Contact PlatingSilver
PackagingEach
Actuator MaterialBrass
Actuator StylePlunger
Flammability RatingUL94V-0
Housing MaterialDiallyl Phthalate Resin
Life50000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypePanel Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1);bis(,-dimethylbenzyl) peroxide (80-43-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.95$9.95
$9.65$2,412.50
$9.55$23,875.00
Need more?

My Notes

Sign into see notes.