Reference Only

MBN15SS1W01-CA

Pushbutton Switches - Board Mount BUSHING MOUNT MINIATURE PUSHBUTTON

Manufacturer:

Mfr Part:
MBN15SS1W01-CA

TTI Part:
MBN15SS1W01-CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesMB
TypeMiniature Pushbutton
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating2 A, 3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC, 250 VAC
IP RatingIP67
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
Actuator MaterialBrass
Actuator StylePlunger
Flammability RatingUL94V-0
Housing MaterialDiallyl Phthalate Resin
Life50000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleBushing Mount
Mounting TypePanel Mount
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);bis(,-dimethylbenzyl) peroxide (80-43-3)

Documents

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.80$10.80
$10.20$102.00
$10.09$252.25
$9.98$499.00
$9.87$987.00
$9.08$2,270.00
$8.98$4,490.00
Need more?

My Notes

Sign into see notes.