Reference Only

MBN15SB1W01-EA

Pushbutton Switches - Industrial LARGE BUSHING MINIATURE PUSHBUTTON

Manufacturer:

Mfr Part:
MBN15SB1W01-EA

TTI Part:
MBN15SB1W01-EA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Current Rating3 A, 6 A
Cap ColorBlack
Termination StyleSolder Lug
SeriesM
Actuator MaterialBrass
Actuator StyleRound
Contact PlatingSilver
Flammability RatingUL94V-0
Life50000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleBushing Mount
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
TypeMiniature Pushbutton

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.70$16.70
$15.32$3,830.00
$15.17$37,925.00
Need more?
Sign in to add projects and notes