Reference Only
MBN15LS1W03-CA
Pushbutton Switches - Industrial BUSHING MOUNT MINIATURE PUSHBUTTON
Datasheet
MBN15LS1W03-CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 2 A, 3 A | |
| Termination Style | PC Pin | |
| IP Rating | IP67 | |
| Housing Material | Diallyl Phthalate Resin | |
| Series | M | |
| Actuator Material | Brass | |
| Actuator Style | Plunger | |
| Contact Plating | Silver | |
| Flammability Rating | UL94V-0 | |
| Life | 50000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Bushing Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Miniature Pushbutton |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.68 | $11.68 | |
| $11.31 | $113.10 | |
| $10.48 | $262.00 | |
| $9.90 | $495.00 | |
| $9.38 | $938.00 | |
| $8.45 | $2,112.50 | |
| $8.20 | $4,100.00 |
Need more?
Sign in to add projects and notes