Reference Only

MBN12SS1W01-BA

Pushbutton Switches - Board Mount BUSHING MOUNT MINIATURE PUSHBUTTON

Manufacturer:

Mfr Part:
MBN12SS1W01-BA

TTI Part:
MBN12SS1W01-BA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesM
TypeMiniature Pushbutton
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
ActuatorPlunger
Current Rating2 A, 3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
Actuator MaterialBrass
Actuator StyleRound
Diameter8 mm
Flammability RatingUL94V-0
Life50000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StylePanel Mount
Mounting TypeBushing
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.00$9.00
$7.92$1,980.00
$7.20$18,000.00
Need more?

My Notes

Sign into see notes.