Reference Only

M2B25BA5W03

Pushbutton Switches - Board Mount MINIATURE PSHBTTN/PC

Manufacturer:

Mfr Part:
M2B25BA5W03

TTI Part:
M2B25BA5W03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
Actuator StyleWithout Cap
ActuatorPlunger
Contact FormDPDT
Current Rating1 A
FeaturesButton/cap ordered separately
IlluminatedNon-Illuminated
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SeriesM2B
SubcategorySwitches
Switch FunctionON - (OFF)
Termination StylePC Pin
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.41$10.41
$8.89$2,222.50
$8.80$22,000.00
Need more?

My Notes

Sign into see notes.