Reference Only

M2B25AA5W03-FB

Pushbutton Switches DPDT ON(ON) STRAIGHT PC 1A .201 WHT CAP

Manufacturer:

Mfr Part:
M2B25AA5W03-FB

TTI Part:
M2B25AA5W03-FB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesM2B
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePCB Mount
Switch FunctionON - (OFF)
ActuatorRound
Current Rating1 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Cap ColorWhite
Contact PlatingSilver
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.26$9.26
$7.72$1,930.00
$7.06$17,650.00
Need more?

My Notes

Sign into see notes.