Reference Only

M2B15BA5G30-CC

Pushbutton Switches - Industrial MINIATURE PSHBTTN/PC

Manufacturer:

Mfr Part:
M2B15BA5G30-CC

TTI Part:
M2B15BA5G30-CC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Current Rating1 A
Cap ColorRed
Termination StylePC Pin
SeriesM2B
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,1
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.50$10.50
$9.45$2,362.50
$8.40$21,000.00
Need more?
Sign in to add projects and notes