Reference Only

M2B15BA5G13-CC

Pushbutton Switches MINIATURE PSHBTTN/PC

Manufacturer:

Mfr Part:
M2B15BA5G13-CC

TTI Part:
M2B15BA5G13-CC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesM2B
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePCB Mount
Switch FunctionON - (OFF)
ActuatorRound
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorRed
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.23$8.23
$6.86$1,715.00
$6.27$15,675.00
Need more?

My Notes

Sign into see notes.