Reference Only

M2B15AA5G40

Pushbutton Switches - Industrial SPDT ON-(ON) 0.4VA VERTICAL

Manufacturer:

Mfr Part:
M2B15AA5G40

TTI Part:
M2B15AA5G40

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StylePC Pin
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesM2B
Actuator StyleWithout Cap
Contact PlatingGold
Flammability RatingUL 94 V-0
Life25000 Cycle
Mounting StyleBushing Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSealed
Part # AliasesM2B-15AAV4

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1);Dec
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.55$9.55
$8.29$2,072.50
$7.37$18,425.00
Need more?
Sign in to add projects and notes