Reference Only

M2B15AA5G03-HA

Pushbutton Switches - Board Mount SPDT ON(ON)

Manufacturer:

Mfr Part:
M2B15AA5G03-HA

TTI Part:
M2B15AA5G03-HA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesM2B
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
ActuatorRound
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);bis(,-dimethylbenzyl) peroxide (80-43-3);Dec
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.49$9.49
$8.54$2,135.00
$7.59$18,975.00
Need more?

Associated Parts

AT475C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND RED CAP
AT475F NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" DIA GREEN CAP
AT496A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND BLK CAP
AT496C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND RED CAP
AT496B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .295" RND WHT CAP
AT475B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND WHT CAP
AT475A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps .201" RND BLK CAP

My Notes

Sign into see notes.