Reference Only

LP0115CMKW01C

Pushbutton Switches - Industrial SPDT ON-(ON) 3A RED SNAP-IN MOUNT

Manufacturer:

Mfr Part:
LP0115CMKW01C

TTI Part:
LP0115CMKW01C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC250 VAC
Current Rating3 A
Cap ColorRed
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesLP01
Actuator StylePlunger
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life50000 Cycle
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductAutomotive Switches
SubcategorySwitches
Terminal SealEpoxy
TypeWireless
Part # AliasesLP01-15CCKSS1R

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.31$16.31
$13.59$3,397.50
$12.99$32,475.00
Need more?

My Notes

Sign into see notes.