Reference Only

LP0115CMKW015CB

Pushbutton Switches - Board Mount SPDT ON-(ON) 3A RED ILLUM SNAP-IN MOUNT

Manufacturer:

Mfr Part:
LP0115CMKW015CB

TTI Part:
LP0115CMKW015CB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesLP01
TypeWireless
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Lamp TypeLED
Illumination ColorRed
ActuatorRound
Current Rating3 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
Cap ColorWhite
Contact PlatingSilver
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life50000 Cycle
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductAutomotive Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesLP01-15CH1CKSS1NR

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

38In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.05$15.05
Need more?

My Notes

Sign into see notes.