Reference Only

LP0115CCKW01C

Pushbutton Switches - Board Mount SPDT ON-(ON) 3A RED BUSHING MOUNT

Manufacturer:

Mfr Part:
LP0115CCKW01C

TTI Part:
LP0115CCKW01C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesLP01
TypeWireless
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorRound
Current Rating3 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
Cap ColorRed
Contact PlatingSilver
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life50000 Cycle
Mounting StyleBushing Mount
PackagingBulk
Product TypePushbutton Switches
ProductAutomotive Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesLP01-15CCKNS1R

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

267In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.75$12.75
$12.61$50.44
$12.12$181.80
$11.42$285.50
$11.19$559.50
$11.07$2,767.50
$10.95$5,475.00
Need more?

My Notes

Sign into see notes.