Reference Only

LP0115CCKW01A/CUL

Pushbutton Switches - Industrial SWITCH INDICATOR

Manufacturer:

Mfr Part:
LP0115CCKW01A/CUL

TTI Part:
LP0115CCKW01A/CUL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC250 VAC
Current Rating3 A
Cap ColorBlack
Termination StyleQuick Connect
SeriesLP01
Contact PlatingSilver
Mounting StyleBushing Mount
PackagingBulk
Product TypePushbutton Switches
ProductAutomotive Switches
SubcategorySwitches
TypeWireless

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.31$14.31
$13.12$3,280.00
$11.19$27,975.00
Need more?

My Notes

Sign into see notes.