Reference Only
LP0115CCKW015FA
Pushbutton Switches 3A 125-250VAC Grn LED SPDT ON(ON) Bshg
Datasheet
LP0115CCKW015FA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | LP01 | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Mounting Style | Panel Mount | |
| Switch Function | ON - (OFF) | |
| Illumination Color | Green | |
| Actuator | Round | |
| Current Rating | 3 A | |
| Termination Style | Quick Connect | |
| Cap Color | Black | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.67 | $14.67 | |
| $12.23 | $3,057.50 | |
| $10.43 | $26,075.00 |
Need more?
My Notes
Sign into see notes.