Reference Only

LB26RGW01-B

Pushbutton Switches SPDT ON-ON RECTANGLR GRAY BODY WHITE CAP

Manufacturer:

Mfr Part:
LB26RGW01-B

TTI Part:
LB26RGW01-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesLB
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StylePanel Seal, Snap-In
Switch FunctionON - ON
ActuatorRectangular
Current Rating3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Cap ColorWhite
Contact PlatingSilver
PackagingBulk
Actuator StyleRectangular
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.09$16.09
$13.41$3,352.50
$12.61$31,525.00
Need more?

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.63$20.63
$17.46$4,365.00
$13.84$34,600.00

My Notes

Sign into see notes.