Reference Only

LB26CKW01

Pushbutton Switches - Industrial DPDT On-On ROUND

Manufacturer:

Mfr Part:
LB26CKW01

TTI Part:
LB26CKW01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesLB
Actuator StyleWithout Cap
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Seal, Snap-In
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesLB-26CKS1

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.20$20.20
$18.51$4,627.50
$15.80$39,500.00
Need more?

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.28$22.28
$20.41$5,102.50
$17.41$43,525.00
Sign in to add projects and notes