Reference Only

LB26CKG01

Pushbutton Switches - Industrial DPDT ON-ON BLACK ROUND BODY ONLY

Manufacturer:

Mfr Part:
LB26CKG01

TTI Part:
LB26CKG01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Termination StyleQuick Connect
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesLB
Actuator StyleWithout Cap
Contact PlatingGold
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Seal, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesLB-26CKG4

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.22$24.22
$22.20$5,550.00
$18.94$47,350.00
Need more?
Sign in to add projects and notes