Reference Only
LB25WGG01-BJ
Pushbutton Switches - Board Mount DPDT ON-(ON) WHT Au PNL SEAL GRY HOUSING
Datasheet
LB25WGG01-BJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator Style | Round | |
| Actuator | Round | |
| Contact Form | DPDT | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| IP Rating | IP65 | |
| Illuminated | Non-Illuminated | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Seal | |
| Packaging | Bulk | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Series | LB | |
| Subcategory | Switches | |
| Switch Function | ON - (ON) | |
| Terminal Seal | Epoxy | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.99 | $26.99 | |
| $23.37 | $5,842.50 | |
| $18.51 | $46,275.00 |
Need more?
My Notes
Sign into see notes.