Reference Only
LB25RKG01
Pushbutton Switches - Industrial DPDT ON-(ON) BLACK RECTANGULR BODY ONLY
Datasheet
LB25RKG01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Plunger | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF) | |
| Voltage Rating AC | 28 VAC | |
| Voltage Rating DC | 28 VDC | |
| Termination Style | Quick Connect | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Series | LB | |
| Actuator Style | Without Cap | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Seal, Snap-In | |
| Packaging | Bulk | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | LB-25RKG4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.25 | $21.25 | |
| $19.49 | $4,872.50 | |
| $16.62 | $41,550.00 |
Need more?
Associated Parts

NKK Switches
Switch Hardware SQ SPLSH COVER LB/UB

NKK Switches
Switch Bezels / Switch Caps ROUND CLR LNS/GREEN DIFF LB WITH RED LED

NKK Switches
Switch Bezels / Switch Caps SQ CAP FOR LB WHT

NKK Switches
Switch Hardware RECT SPLSH CVR LB

NKK Switches
Switch Hardware CENTER BARRIER FOR LB

NKK Switches
Switch Bezels / Switch Caps RECT CAP FOR LB WHT

NKK Switches
Switch Bezels / Switch Caps RND CAP FOR LB GRN

NKK Switches
Switch Bezels / Switch Caps RND CAP FOR LB BLU

NKK Switches
Switch Bezels / Switch Caps RECT CAP FOR LB BLU

NKK Switches
Switch Bezels / Switch Caps RCT CLR LNS/YLW FLTR LB W/ INCNDSCNT LAMP
Sign in to add projects and notes