Reference Only
LB25RGW01-B
Pushbutton Switches - Board Mount STD SIZE PUSHBUTTON SNAP-IN
Datasheet
LB25RGW01-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | LB | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF) | |
| Actuator | Rectangular | |
| Current Rating | 3 A | |
| Voltage Rating DC | 30 VDC | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Quick Connect | |
| Cap Color | White | |
| Contact Plating | Silver | |
| Actuator Style | Rectangular | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Seal, Snap-In | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.17 | $16.17 | |
| $14.82 | $3,705.00 | |
| $12.64 | $31,600.00 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.16 | $18.16 | |
| $16.64 | $4,160.00 | |
| $14.20 | $35,500.00 |
My Notes
Sign into see notes.