Reference Only
LB25CKG01
Pushbutton Switches - Board Mount ON-(ON) ROUND BODY ONLY
Datasheet
LB25CKG01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | LB | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF) | |
| Actuator | Plunger | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 28 VAC | |
| Termination Style | Quick Connect | |
| Contact Plating | Gold | |
| Actuator Style | Without Cap | |
| Features | Button/cap ordered separately | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Seal, Snap-In | |
| Packaging | Bulk | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | LB-25CKG4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.15 | $26.15 | |
| $21.79 | $5,447.50 | |
| $16.76 | $41,900.00 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.48 | $22.48 | |
| $20.60 | $5,150.00 | |
| $17.58 | $43,950.00 |
Associated Parts

Switch Hardware DP PC ADAPTOR LB

Switch Bezels / Switch Caps SQ PROT GUARD LB

Switch Hardware SP PCB ADAPTOR LB

Switch Bezels / Switch Caps SQ CAP FOR LB WHT

Switch Bezels / Switch Caps RND BLK CAP

Switch Hardware SQ SPLSH COVER LB/UB

Switch Hardware RND SPLSH CVR LB

Switch Hardware SOCKET WRENCH LB

Switch Hardware RECT SPLSH CVR LB

Switch Hardware RECT PROT GUARD LB
My Notes
Sign into see notes.