Reference Only

LB16SKW01-C

Pushbutton Switches SPDT ON-ON BLACK SQUARE RED CAP

Manufacturer:

Mfr Part:
LB16SKW01-C

TTI Part:
LB16SKW01-C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesLB
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Seal, Snap-In
Switch FunctionON - ON
ActuatorSquare
Current Rating3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Cap ColorRed
Contact PlatingSilver
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.83$17.83
$16.56$4,140.00
$15.94$39,850.00
Need more?

Associated Parts

AT4001 NKK Switches

NKK Switches

Switch Cases / Switch Covers SQ SPLSH COVER LB/UB
AT4164JF NKK Switches

NKK Switches

Switch Bezels / Switch Caps ROUND CLR LNS/GREEN DIFF LB WITH RED LED
AT499 NKK Switches

NKK Switches

Switch Bezels / Switch Caps SQ PROT GUARD LB
AT4057 NKK Switches

NKK Switches

Switch Hardware RECT PROT GUARD LB
AT476BJ NKK Switches

NKK Switches

Switch Bezels / Switch Caps SQ CAP FOR LB WHT
AT4011 NKK Switches

NKK Switches

Switch Cases / Switch Covers RECT SPLSH CVR LB
AT498 NKK Switches

NKK Switches

Switch Hardware CENTER BARRIER FOR LB
AT4026BJ NKK Switches

NKK Switches

Switch Bezels / Switch Caps RECT CAP FOR LB WHT
AT4012FJ NKK Switches

NKK Switches

Switch Bezels / Switch Caps RND CAP FOR LB GRN
AT4012GJ NKK Switches

NKK Switches

Switch Bezels / Switch Caps RND CAP FOR LB BLU

My Notes

Sign into see notes.