Reference Only

LB16SGW01-B

Pushbutton Switches - Industrial SWITCH TOGGLE

Manufacturer:

Mfr Part:
LB16SGW01-B

TTI Part:
LB16SGW01-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC250 VAC
Current Rating3 A
Termination StyleSolder Lug
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesLB
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life200000 Cycle
Mounting StylePanel Seal
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.58$16.58
$15.20$3,800.00
$12.96$32,400.00
Need more?

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.64$18.64
$17.09$4,272.50
$14.58$36,450.00
Sign in to add projects and notes