Reference Only

LB16RKW01-C

Pushbutton Switches - Board Mount SWITCH TOGGLE

Manufacturer:

Mfr Part:
LB16RKW01-C

TTI Part:
LB16RKW01-C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesLB
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
ActuatorRectangular
Current Rating3 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Contact PlatingSilver
Actuator StyleRectangular
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Mounting StylePanel Seal
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.75$17.75
$16.27$4,067.50
$13.88$34,700.00
Need more?

My Notes

Sign into see notes.