Reference Only

LB16RKG01-C

Pushbutton Switches - Board Mount STD SIZE PUSHBUTTON SNAP-IN

Manufacturer:

Mfr Part:
LB16RKG01-C

TTI Part:
LB16RKG01-C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesLB
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
ActuatorRectangular
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StyleQuick Connect
Cap ColorRed
Contact PlatingGold
Actuator StyleRectangular
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Mounting StylePanel Seal, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.40$20.40
$18.70$4,675.00
$15.95$39,875.00
Need more?

My Notes

Sign into see notes.