Reference Only
LB15WKW01/U-CJ
Pushbutton Switches - Board Mount SPDT ON-ON CIRCUIT
Datasheet
LB15WKW01/U-CJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | LB | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Actuator | Round | |
| Current Rating | 3 A | |
| Voltage Rating DC | 30 VDC | |
| Voltage Rating AC | 125 VAC | |
| IP Rating | IP65 | |
| Termination Style | Quick Connect | |
| Cap Color | Red | |
| Contact Plating | Silver | |
| Actuator Style | Round | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide, Glass Fiber Reinforced | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Seal | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?
Associated Parts

Switch Hardware DP PC ADAPTOR LB

Switch Bezels / Switch Caps SQ PROT GUARD LB

Switch Hardware SP PCB ADAPTOR LB

Switch Bezels / Switch Caps SQ CAP FOR LB WHT

Switch Bezels / Switch Caps RND BLK CAP

Switch Hardware SQ SPLSH COVER LB/UB

Switch Hardware RND SPLSH CVR LB

Switch Hardware SOCKET WRENCH LB

Switch Hardware RECT SPLSH CVR LB

Switch Hardware RECT PROT GUARD LB
My Notes
Sign into see notes.