Reference Only

LB15WKG01-BJ

Pushbutton Switches SPDT ON-(ON) WHT Au PNL SEAL BLK HOUSING

Manufacturer:

Mfr Part:
LB15WKG01-BJ

TTI Part:
LB15WKG01-BJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesLB
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Seal
Switch FunctionON - (OFF)
ActuatorRound
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
IP RatingIP65
Termination StyleQuick Connect
Cap ColorWhite
Contact PlatingGold
PackagingBulk
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life1000000 Cycle
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.03$19.03
$15.86$3,965.00
$15.13$37,825.00
Need more?

Associated Parts

AT4001 NKK Switches
Required Product

NKK Switches

Switch Cases / Switch Covers SQ SPLSH COVER LB/UB
AT4164JF NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps ROUND CLR LNS/GREEN DIFF LB WITH RED LED
AT499 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQ PROT GUARD LB
AT4057 NKK Switches
Required Product

NKK Switches

Switch Hardware RECT PROT GUARD LB
AT476BJ NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQ CAP FOR LB WHT
AT4011 NKK Switches
Required Product

NKK Switches

Switch Cases / Switch Covers RECT SPLSH CVR LB
AT498 NKK Switches
Required Product

NKK Switches

Switch Hardware CENTER BARRIER FOR LB
AT4026BJ NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT CAP FOR LB WHT
AT4012FJ NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CAP FOR LB GRN
AT4012GJ NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CAP FOR LB BLU

My Notes

Sign into see notes.