Reference Only

LB15WGW01

Pushbutton Switches - Industrial SPDT ON-(ON)GRAY RND PANEL SEAL BODY ONLY

Manufacturer:

Mfr Part:
LB15WGW01

TTI Part:
LB15WGW01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Current Rating3 A
Termination StyleQuick Connect
IP RatingIP65
Housing MaterialPolyamide, Glass Fiber Reinforced
SeriesLB
Actuator StyleWithout Cap
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life1000000 Cycle
Mounting StylePanel Seal
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesLB-15WGS1

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.49$18.49
$16.95$4,237.50
$14.46$36,150.00
Need more?

Associated Parts

AT4001 NKK Switches
Required Product

NKK Switches

Switch Hardware SQ SPLSH COVER LB/UB
AT4164JF NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps ROUND CLR LNS/GREEN DIFF LB WITH RED LED
AT476BJ NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQ CAP FOR LB WHT
AT4011 NKK Switches
Required Product

NKK Switches

Switch Hardware RECT SPLSH CVR LB
AT498 NKK Switches
Required Product

NKK Switches

Switch Hardware CENTER BARRIER FOR LB
AT4026BJ NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT CAP FOR LB WHT
AT4012FJ NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CAP FOR LB GRN
AT4012GJ NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND CAP FOR LB BLU
AT4026GJ NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RECT CAP FOR LB BLU
AT4027JE NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RCT CLR LNS/YLW FLTR LB W/ INCNDSCNT LAMP
Sign in to add projects and notes