Reference Only

LB15RKG01-BJ

Pushbutton Switches SWITCH TOGGLE

Manufacturer:

Mfr Part:
LB15RKG01-BJ

TTI Part:
LB15RKG01-BJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesLB
ProductStandard Switches
TypePushbutton
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount, Snap-In
Switch FunctionON - (ON)
ActuatorRectangular
Current Rating400 mA
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
IP RatingIP65
Termination StyleQuick Connect
Cap ColorClear, White
Contact PlatingGold
PackagingBulk
ComplianceUL
Flammability RatingUL 94 V-0
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509033
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.83$17.83
$16.34$4,085.00
$16.18$40,450.00
Need more?

My Notes

Sign into see notes.