Reference Only

LB15CGG01

Pushbutton Switches - Board Mount SPDT ON-(ON) GRAY ROUND BODY ONLY

Manufacturer:

Mfr Part:
LB15CGG01

TTI Part:
LB15CGG01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesLB
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorPlunger
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StyleQuick Connect
Contact PlatingGold
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life1000000 Cycle
Mounting StylePanel Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesLB-15CGG4

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.06$17.06
$15.43$3,857.50
$13.17$32,925.00
Need more?

Associated Parts

AT712 NKK Switches
Required Product

NKK Switches

Switch Hardware DP PC ADAPTOR LB
AT499 NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQ PROT GUARD LB
AT711 NKK Switches
Required Product

NKK Switches

Switch Hardware SP PCB ADAPTOR LB
AT476BJ NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps SQ CAP FOR LB WHT
AT4017A NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RND BLK CAP
AT4001 NKK Switches
Required Product

NKK Switches

Switch Hardware SQ SPLSH COVER LB/UB
AT4002 NKK Switches
Required Product

NKK Switches

Switch Hardware RND SPLSH CVR LB
AT112 NKK Switches
Required Product

NKK Switches

Switch Hardware SOCKET WRENCH LB
AT4011 NKK Switches
Required Product

NKK Switches

Switch Hardware RECT SPLSH CVR LB
AT4057 NKK Switches
Required Product

NKK Switches

Switch Hardware RECT PROT GUARD LB

My Notes

Sign into see notes.