Reference Only

KP0215ANAKG03RGBP

Pushbutton Switches - Industrial 12VDC RGB OFF(ON) 9.2mm Plngr

Manufacturer:

Mfr Part:
KP0215ANAKG03RGBP

TTI Part:
KP0215ANAKG03RGBP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorSquare
IlluminatedIlluminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating DC12 VDC
Current Rating100 mA
Illumination ColorRed, Green, Blue
Cap ColorClear, White
Termination StylePC Pin
Lamp TypeLED
SeriesKP
ColorBlack
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.90$11.90
$9.92$2,480.00
Need more?
Sign in to add projects and notes