Reference Only

KP0115ANBKG03RGBP

Pushbutton Switches 12VDC RGB OFF(ON) 11.6mm Plngr

Manufacturer:

Mfr Part:
KP0115ANBKG03RGBP

TTI Part:
KP0115ANBKG03RGBP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesKP
IlluminatedIlluminated
Contact FormSPST
Mounting StylePCB Mount
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorRed, Green, Blue
ActuatorSquare
Current Rating100 mA
Voltage Rating DC12 VDC
Termination StylePC Pin
Cap ColorClear, White
Contact PlatingGold
PackagingBulk
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Life5000000 Cycle
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 25 C
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.30$9.30
$7.75$1,937.50
Need more?

My Notes

Sign into see notes.