Reference Only
KP0115ANBKG03CJB
Pushbutton Switches - Industrial OFF(ON)NONTCTLE RECT CLR/WHT CAP RED LED
Datasheet
KP0115ANBKG03CJB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Rectangular | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Red | |
| Cap Color | Clear, White | |
| Termination Style | PC Pin | |
| Series | KP | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | KP01-15ANBKP4R-057P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.56 | $18.56 | |
| $15.47 | $3,867.50 |
Need more?
Associated Parts

Switch Bezels / Switch Caps KP SCULPTURED CLR LNS W/ WHT DIFF

NKK Switches
Switch Bezels / Switch Caps FLAT LENS

Switch Bezels / Switch Caps SWITCH PUSHBUTTON
Sign in to add projects and notes