Reference Only
KP0115ACBKG03RGBP
Pushbutton Switches - Industrial 12VDC TactFeel RGB OFF(ON) 11.6mm Plngr
Datasheet
KP0115ACBKG03RGBP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 12 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Red, Green, Blue | |
| Cap Color | Clear, White | |
| Termination Style | PC Pin | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Lamp Type | LED | |
| Series | KP | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 5000000 Cycle | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.80 | $9.80 | |
| $8.49 | $2,122.50 |
Need more?
Sign in to add projects and notes