Reference Only

JPM26P

Pushbutton Switches - Industrial DPST OFF-ON 10A

Manufacturer:

Mfr Part:
JPM26P

TTI Part:
JPM26P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorPlunger
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionOFF - ON
Voltage Rating AC250 VAC
Current Rating10 A
Termination StyleSolder Lug
SeriesJP
Actuator StyleWithout Cap
Contact PlatingSilver
Flammability RatingUL 94 V-0
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Terminal SealEpoxy
TypeSealed
Part # AliasesJP-M26PBK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.67$18.67
$17.12$4,280.00
$14.61$36,525.00
Need more?

Associated Parts

AT3021H NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps GRAY CAP JP SERIES
AT3021B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps IVORY CAP JP SERIES
AT3021C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RED CAP JP SERIES
Sign in to add projects and notes