Reference Only
JPM26B
Pushbutton Switches - Industrial DPST OFF-ON ALTERNAT TV5 RATED NO CAP
Datasheet
JPM26B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Actuator | Rectangular | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | OFF - ON | |
| Voltage Rating AC | 125 VAC | |
| Current Rating | 10 A | |
| Termination Style | Solder Lug | |
| Housing Material | Polyamide (PA) | |
| Series | JP | |
| Actuator Style | Without Cap | |
| Contact Plating | Silver | |
| Features | Button/cap ordered separately | |
| Flammability Rating | UL 94 V-0 | |
| Life | 25000 Cycle | |
| Mounting Style | Panel Mount, Snap-In | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Part # Aliases | JP-M26BAK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.35 | $19.35 | |
| $17.74 | $4,435.00 | |
| $15.12 | $37,800.00 |
Need more?
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.82 | $20.82 | |
| $19.09 | $4,772.50 | |
| $16.29 | $40,725.00 |
Associated Parts

NKK Switches
Switch Bezels / Switch Caps GRAY CAP JP SERIES

NKK Switches
Switch Bezels / Switch Caps IVORY CAP JP SERIES

NKK Switches
Switch Bezels / Switch Caps RED CAP JP SERIES
Sign in to add projects and notes