Reference Only

JPM16B-H

Pushbutton Switches - Industrial SPST OFF-ON 10A TV5 GRAY CAP

Manufacturer:

Mfr Part:
JPM16B-H

TTI Part:
JPM16B-H

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRectangular
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - ON
Voltage Rating AC125 VAC
Current Rating10 A
Cap ColorGray
Termination StyleSolder Lug
SeriesJP
Actuator StylePlunger
Contact PlatingSilver
Flammability RatingUL 94 V-0
Mounting StylePanel Mount, Snap-In
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.68$15.68
$14.38$3,595.00
$12.26$30,650.00
Need more?

Associated Parts

AT3021H NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps GRAY CAP JP SERIES
AT3021B NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps IVORY CAP JP SERIES
AT3021C NKK Switches
Required Product

NKK Switches

Switch Bezels / Switch Caps RED CAP JP SERIES
Sign in to add projects and notes