Reference Only

JPL16B

Pushbutton Switches - Industrial SPST OFF-ON ALTERNAT TV8 RATED NO CAP

Manufacturer:

Mfr Part:
JPL16B

TTI Part:
JPL16B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Industrial
ActuatorRectangular
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - ON
Voltage Rating AC125 VAC
Current Rating16 A
Termination StyleSolder Lug
Housing MaterialPolyamide (PA)
SeriesJP
Actuator StyleWithout Cap
Contact PlatingSilver
Flammability RatingUL 94 V-0
Life25000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesJP-L16BAK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.14$15.14
$13.87$3,467.50
$11.84$29,600.00
Need more?

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.61$16.61
$15.22$3,805.00
$12.99$32,475.00

Associated Parts

AT3021H NKK Switches

NKK Switches

Switch Bezels / Switch Caps GRAY CAP JP SERIES
AT3021B NKK Switches

NKK Switches

Switch Bezels / Switch Caps IVORY CAP JP SERIES
AT3021C NKK Switches

NKK Switches

Switch Bezels / Switch Caps RED CAP JP SERIES
Sign in to add projects and notes