Reference Only

ISDCB84.5

Ribbon Cables / IDC Cables SWITCH ACCESSORY

Manufacturer:

Mfr Part:
ISDCB84.5

TTI Part:
ISDCB84.5

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRibbon Cables / IDC Cables
TypeLogic Board Cable
Connector End ASocket
Connector End A Pin Count14 Position
Connector End BSocket
Connector End B Pin Count14 Position
Pitch1.27 mm (0.05 in)
GenderFemale / Female
Cable Length4.5 in
Wire Gauge - AWG28 AWG
SeriesEP
PackagingBulk
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.23$7.23
Need more?
Sign in to add projects and notes