Reference Only
ISDCB824
Ribbon Cables / IDC Cables 14 pin Ribbon cable 24"
Datasheet
ISDCB824 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Logic Board Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 14 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 14 Position | |
| Pitch | 1.27 mm | |
| Cable Length | 2 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Series | ISDCB8 | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | ISDCB8_ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.53 | $10.53 |
Need more?
My Notes
Sign into see notes.