Reference Only

IS18WWC1W-K

End of Life
Switch Development Tools Design Kit

Manufacturer:

Mfr Part:
IS18WWC1W-K

TTI Part:
IS18WWC1W-K

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Development Tools
Tool Is For Evaluation OfOLED SmartSwitch Rocker
Operating Supply Voltage2.7 V to 5.5 V
Maximum Operating Temperature+ 70 C
PackagingBulk
Description/FunctionSmartSwitch Development Kit
Product TypeSwitch Development Tools
SeriesIS
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Contact a Sales Representative

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$106.16$2,123.20
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

91A1A-B24-B15L Bourns
Potentiometers 5/8" SQUARE ST PANEL CTRL
91A1A-B24-D20L Bourns
Potentiometers 5/8" 100K 20% Square Single Turn
EM14A0D-C24-L064N Bourns
Encoders 1/4"FLAT 64PPR
Sign in to add projects and notes